Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB33331V7146J080Copy
Order Code2900106
Product RangeB33331V Series
Also Known AsB33331V7146J 80
Your Part Number
182 In Stock
Need more?
182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.210 (CNY75.9473) |
| 5+ | CNY63.200 (CNY71.416) |
| 10+ | CNY59.180 (CNY66.8734) |
| 25+ | CNY51.550 (CNY58.2515) |
| 50+ | CNY43.910 (CNY49.6183) |
| 196+ | CNY41.540 (CNY46.9402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.21 (CNY75.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB33331V7146J080Copy
Order Code2900106
Product RangeB33331V Series
Also Known AsB33331V7146J 80
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance14µF
Capacitance Tolerance± 5%
Voltage(AC)460V
Voltage(DC)-
Capacitor MountingStud Mount - M8
Capacitor TerminalsQuick Connect
Humidity RatingGRADE III (Test Condition B)
Lead Spacing-
Product Length-
Product Width-
Product Height65mm
Product RangeB33331V Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
14µF
Voltage(AC)
460V
Capacitor Mounting
Stud Mount - M8
Humidity Rating
GRADE III (Test Condition B)
Product Length
-
Product Height
65mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(DC)
-
Capacitor Terminals
Quick Connect
Lead Spacing
-
Product Width
-
Product Range
B33331V Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
