Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32924B4225K000Copy
Order Code3932842
Product RangeB32924 Series
Also Known AsB32924B4225K
Your Part Number
350 In Stock
Need more?
350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.750 (CNY61.8675) |
| 10+ | CNY40.740 (CNY46.0362) |
| 50+ | CNY35.190 (CNY39.7647) |
| 200+ | CNY32.300 (CNY36.499) |
| 400+ | CNY31.390 (CNY35.4707) |
| 720+ | CNY30.470 (CNY34.4311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.75 (CNY61.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32924B4225K000Copy
Order Code3932842
Product RangeB32924 Series
Also Known AsB32924B4225K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitance2.2µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X350VAC
Voltage Rating Y-
dv/dt Rating80V/µs
Humidity Rating0
Lead Spacing27.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32924 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
0
Operating Temperature Min
-40°C
Product Range
B32924 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance
2.2µF
Suppression Class
X2
Voltage Rating X
350VAC
dv/dt Rating
80V/µs
Lead Spacing
27.5mm
Operating Temperature Max
110°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
