Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32923M3225K000
Order Code4566100
Product RangeB3292xM3/N3 Series
Also Known AsB32923M3225K
Your Part Number
1,002 In Stock
Need more?
1002 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.890 (CNY22.4757) |
| 50+ | CNY11.360 (CNY12.8368) |
| 100+ | CNY9.690 (CNY10.9497) |
| 250+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY9.230 (CNY10.4299) |
| 1200+ | CNY9.000 (CNY10.170) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.89 (CNY22.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32923M3225K000
Order Code4566100
Product RangeB3292xM3/N3 Series
Also Known AsB32923M3225K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating140V/µs
Humidity RatingGRADE III (Test Condition B)
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB3292xM3/N3 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.2µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
140V/µs
Lead Spacing
22.5mm
Operating Temperature Max
110°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE III (Test Condition B)
Operating Temperature Min
-40°C
Product Range
B3292xM3/N3 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
