Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32912B5103M000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4457314
Product RangeB32912 Series
Also Known AsB32912B5103M
Your Part Number
5,342 In Stock
Need more?
5,342 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.000 (CNY4.520) |
| 100+ | CNY3.660 (CNY4.1358) |
| 500+ | CNY3.080 (CNY3.4804) |
| 1000+ | CNY2.900 (CNY3.277) |
| 2000+ | CNY2.670 (CNY3.0171) |
| 4000+ | CNY2.620 (CNY2.9606) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.00 (CNY45.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32912B5103M000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4457314
Product RangeB32912 Series
Also Known AsB32912B5103M
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 20%
Suppression ClassX1
Capacitor MountingThrough Hole
Voltage Rating X530V
Voltage Rating Y-
dv/dt Rating400V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32912 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.01µF
Suppression Class
X1
Voltage Rating X
530V
dv/dt Rating
400V/µs
Lead Spacing
15mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32912 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
