Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32778Z7456K000Copy
Manufacturer Standard Lead Time36 weeks
Order Code4457518
Product RangeB32778Z Series
Also Known AsB32778Z7456K
Your Part Number
164 In Stock
Need more?
164 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.190 (CNY205.8747) |
| 5+ | CNY133.940 (CNY151.3522) |
| 10+ | CNY119.150 (CNY134.6395) |
| 25+ | CNY115.540 (CNY130.5602) |
| 50+ | CNY108.130 (CNY122.1869) |
| 140+ | CNY103.430 (CNY116.8759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.19 (CNY205.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32778Z7456K000Copy
Manufacturer Standard Lead Time36 weeks
Order Code4457518
Product RangeB32778Z Series
Also Known AsB32778Z7456K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance45µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing52.5mm
dv/dt Rating40V/µs
Peak Current-
RMS Current (Irms)27.5A
ESR4800µohm
Product Diameter-
Product Length57.5mm
Product Width45mm
Product Height57mm
Ripple Current-
Output (kvar)-
Product RangeB32778Z Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
45µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
52.5mm
Peak Current
-
ESR
4800µohm
Product Length
57.5mm
Product Height
57mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1.1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
40V/µs
RMS Current (Irms)
27.5A
Product Diameter
-
Product Width
45mm
Ripple Current
-
Product Range
B32778Z Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
