Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32778H9506J000Copy
Manufacturer Standard Lead Time34 weeks
Order Code2946254
Product RangeB32778 Series
Also Known AsB32778H9506J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.690 (CNY127.3397) |
| 3+ | CNY102.590 (CNY115.9267) |
| 5+ | CNY92.490 (CNY104.5137) |
| 10+ | CNY82.380 (CNY93.0894) |
| 20+ | CNY82.350 (CNY93.0555) |
| 50+ | CNY82.310 (CNY93.0103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.69 (CNY127.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32778H9506J000Copy
Manufacturer Standard Lead Time34 weeks
Order Code2946254
Product RangeB32778 Series
Also Known AsB32778H9506J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance50µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)800V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing52.5mm
dv/dt Rating22V/µs
Peak Current-
RMS Current (Irms)-
ESR4300µohm
Product Diameter-
Product Length57.5mm
Product Width38mm
Product Height57.5mm
Ripple Current-
Output (kvar)-
Product RangeB32778 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
50µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
52.5mm
Peak Current
-
ESR
4300µohm
Product Length
57.5mm
Product Height
57.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
800V
Capacitor Terminals
PC Pin
dv/dt Rating
22V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
38mm
Ripple Current
-
Product Range
B32778 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B32778H9506J000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
