Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32776Z1126J000Copy
Order Code4457501
Product RangeB32776YZ Series
Also Known AsB32776Z1126J
Your Part Number
394 In Stock
Need more?
394 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.680 (CNY70.8284) |
| 10+ | CNY45.390 (CNY51.2907) |
| 50+ | CNY40.380 (CNY45.6294) |
| 100+ | CNY38.940 (CNY44.0022) |
| 200+ | CNY36.450 (CNY41.1885) |
| 440+ | CNY34.650 (CNY39.1545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.68 (CNY70.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32776Z1126J000Copy
Order Code4457501
Product RangeB32776YZ Series
Also Known AsB32776Z1126J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance12µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating73V/µs
Peak Current-
RMS Current (Irms)14.5A
ESR8100µohm
Product Diameter-
Product Length42mm
Product Width28mm
Product Height42.5mm
Ripple Current-
Output (kvar)-
Product RangeB32776YZ Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
12µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
-
ESR
8100µohm
Product Length
42mm
Product Height
42.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
73V/µs
RMS Current (Irms)
14.5A
Product Diameter
-
Product Width
28mm
Ripple Current
-
Product Range
B32776YZ Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
