Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32671Z6104K000Copy
Manufacturer Standard Lead Time16 weeks
Order Code4457312
Product RangeB32671Z Series
Also Known AsB32671Z6104K
Your Part Number
3,729 In Stock
Need more?
3,729 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.640 (CNY2.9832) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.010 (CNY2.2713) |
| 1000+ | CNY1.880 (CNY2.1244) |
| 2000+ | CNY1.710 (CNY1.9323) |
| 4000+ | CNY1.680 (CNY1.8984) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.40 (CNY29.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32671Z6104K000Copy
Manufacturer Standard Lead Time16 weeks
Order Code4457312
Product RangeB32671Z Series
Also Known AsB32671Z6104K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Typical Applications-
Capacitor MountingThrough Hole
Voltage(AC)310V
Voltage(DC)630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating400V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length13mm
Product Width6mm
Product Height12mm
Ripple Current-
Output (kvar)-
Product RangeB32671Z Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Typical Applications
-
Voltage(AC)
310V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
-
ESR
-
Product Length
13mm
Product Height
12mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
400V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
6mm
Ripple Current
-
Product Range
B32671Z Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
