Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32656S0105K563Copy
Order Code4457310
Product RangeB32656S Series
Also Known AsB32656S 105K563
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.080 (CNY100.6604) |
| 5+ | CNY76.260 (CNY86.1738) |
| 10+ | CNY63.430 (CNY71.6759) |
| 25+ | CNY61.560 (CNY69.5628) |
| 50+ | CNY59.680 (CNY67.4384) |
| 104+ | CNY57.800 (CNY65.314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.08 (CNY100.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32656S0105K563Copy
Order Code4457310
Product RangeB32656S Series
Also Known AsB32656S 105K563
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance1µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)480V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsSolder Lug
Lead Spacing-
dv/dt Rating450V/µs
Peak Current-
RMS Current (Irms)13A
ESR6000µohm
Product Diameter-
Product Length42mm
Product Width20mm
Product Height39.5mm
Ripple Current-
Output (kvar)-
Product RangeB32656S Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
Snubber
Voltage(AC)
480V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
-
Peak Current
-
ESR
6000µohm
Product Length
42mm
Product Height
39.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1kV
Capacitor Terminals
Solder Lug
dv/dt Rating
450V/µs
RMS Current (Irms)
13A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Product Range
B32656S Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
