Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32654A2104J000Copy
Manufacturer Standard Lead Time17 weeks
Order Code4457308
Product RangeB32654 Series
Also Known AsB32654A2104J
Your Part Number
494 In Stock
Need more?
494 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.190 (CNY47.6747) |
| 10+ | CNY30.920 (CNY34.9396) |
| 50+ | CNY26.360 (CNY29.7868) |
| 100+ | CNY24.140 (CNY27.2782) |
| 200+ | CNY23.190 (CNY26.2047) |
| 640+ | CNY22.240 (CNY25.1312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.19 (CNY47.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32654A2104J000Copy
Manufacturer Standard Lead Time17 weeks
Order Code4457308
Product RangeB32654 Series
Also Known AsB32654A2104J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)700V
Voltage(DC)2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating2.3kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length31.5mm
Product Width22mm
Product Height36.5mm
Ripple Current-
Output (kvar)-
Product RangeB32654 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Typical Applications
Snubber
Voltage(AC)
700V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
-
ESR
-
Product Length
31.5mm
Product Height
36.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
2.3kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
22mm
Ripple Current
-
Product Range
B32654 Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
