
Product Information
Product Overview
The B32560J0475K000 is a metalized polyester Film Capacitor with lead-free tin-plated parallel wire leads terminals, polyethylene terephthalate dielectric and stacked-film technology. The general purpose (stacked) SilverCap™ uncoated film capacitor is suitable for ignition, electronic ballasts and compact fluorescent lamps (CFL).
- High pulse strength
- Small dimensions
Applications
Power Management, Lighting
Warnings
Do not exceed the upper category temperature (UCT). Do not apply any mechanical stress to the capacitor terminals. Avoid any compressive, tensile or flexural stress. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Metallized PET Stacked
4.7µF
40V
Through Hole
GRADE II (Test Condition A)
9mm
11mm
-55°C
-
Radial Box - 2 Pin
± 10%
63V
PC Pin
7.5mm
9.8mm
B32560 Series
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
