Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32529C3682K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code4457398
Product RangeB32529 Series
Also Known AsB32529C3682K
Your Part Number
7,900 In Stock
Need more?
7,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY0.938 (CNY1.0599) |
| 2500+ | CNY0.801 (CNY0.9051) |
| 4000+ | CNY0.759 (CNY0.8577) |
| 8000+ | CNY0.717 (CNY0.8102) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.50 (CNY18.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32529C3682K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code4457398
Product RangeB32529 Series
Also Known AsB32529C3682K
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance6800pF
Capacitance Tolerance± 10%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length7.3mm
Product Width2.5mm
Product Height6.5mm
Product RangeB32529 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
6800pF
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.3mm
Product Height
6.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Width
2.5mm
Product Range
B32529 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
