Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32362A3107J030Copy
Order Code4457280
Product RangeB32362 Series
Also Known AsB32362A3107J 30
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY388.740 (CNY439.2762) |
| 5+ | CNY379.550 (CNY428.8915) |
| 10+ | CNY370.360 (CNY418.5068) |
| 25+ | CNY361.160 (CNY408.1108) |
| 50+ | CNY356.910 (CNY403.3083) |
| 120+ | CNY356.900 (CNY403.297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY388.74 (CNY439.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32362A3107J030Copy
Order Code4457280
Product RangeB32362 Series
Also Known AsB32362A3107J 30
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance100µF
Capacitance Tolerance± 5%
Voltage(AC)330V
Voltage(DC)460V
Capacitor MountingStud Mount - M10
Capacitor TerminalsScrew
Humidity Rating-
Lead Spacing35mm
Product Length-
Product Width-
Product Height117mm
Product RangeB32362 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
100µF
Voltage(AC)
330V
Capacitor Mounting
Stud Mount - M10
Humidity Rating
-
Product Length
-
Product Height
117mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(DC)
460V
Capacitor Terminals
Screw
Lead Spacing
35mm
Product Width
-
Product Range
B32362 Series
Operating Temperature Max
70°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
