Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32361A4206J080Copy
Manufacturer Standard Lead Time24 weeks
Order Code4226486
Product RangeB3236X Series
Also Known AsB32361A4206J 80
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.340 (CNY248.9842) |
| 5+ | CNY206.030 (CNY232.8139) |
| 10+ | CNY191.720 (CNY216.6436) |
| 25+ | CNY177.400 (CNY200.462) |
| 50+ | CNY175.880 (CNY198.7444) |
| 120+ | CNY174.350 (CNY197.0155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.34 (CNY248.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32361A4206J080Copy
Manufacturer Standard Lead Time24 weeks
Order Code4226486
Product RangeB3236X Series
Also Known AsB32361A4206J 80
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance20µF
Capacitance Tolerance± 5%
Voltage(AC)480V
Voltage(DC)1.2kV
Capacitor MountingStud Mount - M6
Capacitor TerminalsScrew
Humidity RatingGRADE I (Test Condition A)
Lead Spacing35mm
Product Length-
Product Width-
Product Height70mm
Product RangeB3236X Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Voltage(AC)
480V
Capacitor Mounting
Stud Mount - M6
Humidity Rating
GRADE I (Test Condition A)
Product Length
-
Product Height
70mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(DC)
1.2kV
Capacitor Terminals
Screw
Lead Spacing
35mm
Product Width
-
Product Range
B3236X Series
Operating Temperature Max
85°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268
