Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32361A2157J050
Order Code4153226
Product RangeB32361 Series
Also Known AsB32361A2157J 50
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY298.780 (CNY337.6214) |
| 5+ | CNY290.450 (CNY328.2085) |
| 10+ | CNY282.110 (CNY318.7843) |
| 25+ | CNY273.780 (CNY309.3714) |
| 50+ | CNY265.440 (CNY299.9472) |
| 120+ | CNY257.100 (CNY290.523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY298.78 (CNY337.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32361A2157J050
Order Code4153226
Product RangeB32361 Series
Also Known AsB32361A2157J 50
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance150µF
Capacitance Tolerance± 5%
Voltage(AC)250V
Voltage(DC)675V
Capacitor MountingStud Mount - M6
Capacitor TerminalsScrew
Humidity RatingGRADE I (Test Condition A)
Lead Spacing-
Product Length-
Product Width-
Product Height132mm
Product RangeB32361 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
150µF
Voltage(AC)
250V
Capacitor Mounting
Stud Mount - M6
Humidity Rating
GRADE I (Test Condition A)
Product Length
-
Product Height
132mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(DC)
675V
Capacitor Terminals
Screw
Lead Spacing
-
Product Width
-
Product Range
B32361 Series
Operating Temperature Max
85°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
