Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32023A3394M000Copy
Order Code4457313
Product RangeB32023 Series
Also Known AsB32023A3394M
Your Part Number
693 In Stock
Need more?
693 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.650 (CNY31.2445) |
| 50+ | CNY16.460 (CNY18.5998) |
| 100+ | CNY14.400 (CNY16.272) |
| 250+ | CNY14.150 (CNY15.9895) |
| 500+ | CNY13.900 (CNY15.707) |
| 1040+ | CNY13.640 (CNY15.4132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.65 (CNY31.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32023A3394M000Copy
Order Code4457313
Product RangeB32023 Series
Also Known AsB32023A3394M
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.39µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300V
dv/dt Rating500V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32023 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.39µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
500V/µs
Lead Spacing
22.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300V
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32023 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
