Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25620B1227K321
Order Code3442862
Product RangeB25620 Series
Also Known AsB25620B1227K321
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY534.840 (CNY604.3692) |
| 5+ | CNY515.120 (CNY582.0856) |
| 10+ | CNY495.400 (CNY559.802) |
| 20+ | CNY475.680 (CNY537.5184) |
| 40+ | CNY471.730 (CNY533.0549) |
| 60+ | CNY467.770 (CNY528.5801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY534.84 (CNY604.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25620B1227K321
Order Code3442862
Product RangeB25620 Series
Also Known AsB25620B1227K321
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance220µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.32kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)45A
ESR2600µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height120mm
Ripple Current-
Output (kvar)-
Product RangeB25620 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Dielectric Type
-
Capacitance
220µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
2600µohm
Product Length
-
Product Height
120mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.32kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
45A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
B25620 Series
Operating Temperature Max
85°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
