Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.030 (CNY293.8339) |
| 5+ | CNY247.640 (CNY279.8332) |
| 10+ | CNY242.490 (CNY274.0137) |
| 50+ | CNY230.960 (CNY260.9848) |
| 100+ | CNY226.350 (CNY255.7755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.03 (CNY293.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEOS POWER
Manufacturer Part NoMULP40-1024Copy
Order Code4062212
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)40W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124VDC
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product Range-
Product Overview
MULP40-1024 is a MULP40 series 40W medical AC/DC converter with screw terminal EOS power ultra low profile orange sets new height profile benchmarks in the power supply industry with a maximum height of 19.05mm. This packs up to 30W per cubic inch into their small profiles which enables customers miniaturize their applications without compromising on available power levels. It includes over current, over voltage, short circuit protection. Certified by EN60601-1, IEC 60601-1 (ed.3), ANSI / AAMI ES 60601 - 1, CSA C22.2 No. 60601-1.
- Universal input voltage range from 85 to 264VAC/390VDC, output voltage is 24V
- Output power is 40W(convection cooling) , maximum output current is 1.67A(load)
- Typical efficiency is 85%
- Dual fusing, no load power <lt/> 0.3W
- 2m hours, telcordia -SR332-issue 3 MTBF
- Typical switching frequency is 65KHz
- Isolation voltage is 4000VAC (input to output, medical applications)
- Operating temperature range from -40°C to 70°C
- Dimensions is 76.20 x 50.8 x 19.05mm
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
-
No. of Outputs
1 Output
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Fixed
Output Current - Output 1
1.67A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
