Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEOS POWER
Manufacturer Part NoLFWLT150-1301Copy
Order Code4062217
Product RangeWLT150 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEOS POWER
Manufacturer Part NoLFWLT150-1301Copy
Order Code4062217
Product RangeWLT150 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)150W @ 300LFM
Power Rating (Convection Cooling)100W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112VDC
Output Current - Output 18.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeWLT150 Series
Product Overview
LFWLT150-1301 is a WLT150 series industrial (WLT) AC/DC converter EOS power economical green series was designed with the value focused customer in mind. This offers market leading specifications in industry standard footprints at very competitive price levels. It includes over current, over voltage, short circuit protection. Certified by EN/IEC/UL 62368-1 (Ed.3).
- Universal input voltage range from 90 to 264VAC/120 to 390VDC, output voltage is 12V
- Output power is 150W, maximum output current is 8.33 A(Load, convection)
- Typical efficiency is 84%(120VAC), 86% (230VAC)
- 150W with forced-air cooling, 12V at 0.5A fan voltage auxiliary output
- Low conducted and radiated noise, light weight
- Class I with JST connector
- Typical switching frequency range from 35 to 250kHz(PFC converter), 35 to 250kHz(resonant converter)
- Isolation voltage is 4000VDC (min, between input to output)
- Operating temperature range from -20°C to 70°C
- Dimensions is 101.6 x 50.8 x 33.63mm
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
150W @ 300LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
WLT150 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
8.33A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
