Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEOS POWER
Manufacturer Part NoLFWLP225-1304Copy
Order Code4062221
Product RangeWLP225 Series
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY858.920 (CNY970.5796) |
| 5+ | CNY818.070 (CNY924.4191) |
| 10+ | CNY801.090 (CNY905.2317) |
| 50+ | CNY779.150 (CNY880.4395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY858.92 (CNY970.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEOS POWER
Manufacturer Part NoLFWLP225-1304Copy
Order Code4062221
Product RangeWLP225 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)225W @ 13CFM
Power Rating (Convection Cooling)120W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 148VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeWLP225 Series
Product Overview
LFWLP225-1304 is a MWLP series 225W industrial AC/DC converter with Molex connector offers the size conscious user industry leading watts per cubic inch in height profiles ranging from 25mm to 30mm in industry standard footprints. This allows customers shrink their applications without compromising on power, quality or functionality. It includes over current, over voltage, short circuit protection. Certified by UL, EN60601-1, IEC 60601-1 (ed.3), ANSI / AAMI ES 60601 - 1, CSA C22.2 No. 60601-1.
- Universal input voltage range from 85 to 264VAC, 390VDC, output voltage is 48V
- Output power is 225W with 13 CFM, upto 120W convection
- Maximum output current is 2.34A(convection, 112.5W), efficiency is 94%
- 225W with forced air cooling, 12V / 0.5A fan output, thermal shut-down feature
- 3.37m hours, telcordia -SR332-issue 3 MTBF, standby power <lt/> 0.5W
- Switching frequency range from 70 to 130KHz(PFC), 50 to 80KHz(PWM)
- Isolation voltage is 3000VAC (input to output, AC for ITE application)
- Operating temperature range from -40°C to 70°C
- Dimensions is 101.60 x 50.8x 25.4mm
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
225W @ 13CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
WLP225 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
120W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185
