Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEOS POWER
Manufacturer Part NoFLS250-1024Copy
Order Code3873150
Product RangeFLS250 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,337.680 (CNY1,511.5784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,337.68 (CNY1,511.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEOS POWER
Manufacturer Part NoFLS250-1024Copy
Order Code3873150
Product RangeFLS250 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)350W @ 375LFM
Power Rating (Convection Cooling)250W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124VDC
Output Current - Output 114.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeFLS250 Series
SVHCTo Be Advised
Product Overview
FLS250-1024 is a FLS250 series Silent 250W ITE grade AC to DC power supply with screw terminal. This is a highly efficient power supply that can deliver up to 350W with air. The power supply is packed in 114.3mm x 63.5mm x 40mm size. Approved by CB (IEC62368-1:2018), Nemko (EN62368-1:2020;A11), UL (UL62368-1 ED 3.0), CSA (CAN/CSA C22.2 No. 62368-1:19).
- 24V output voltage, 10.41A maximum load (convection), 14.50A maximum load (375LFM)
- Input voltage range from 85VAC to 264VAC/120VDC to 370VDC
- 250Watt convection cooled and 350Watt forced cooled
- Efficiency up to 94%, -40 to 70°C operating temperature range
- High power density of 20.74W/inch3
- 12V fan O/P / thermal shut-down feature / dual fusing
- No load power of <lt/> 1W
- <gt/> 110% overcurrent protection, 110-140% overvoltage protection, hiccup mode short circuit protection
- Switching frequency is PFC-70 to 130KHz, PWM-50-80KHz
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
350W @ 375LFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
FLS250 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
250W
Power Supply Output Type
Fixed
Output Current - Output 1
14.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
