Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK916303R0000
Order Code1750625
Product RangeSNK Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.980 (CNY75.6874) |
| 10+ | CNY47.500 (CNY53.675) |
| 100+ | CNY38.500 (CNY43.505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.98 (CNY75.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK916303R0000
Order Code1750625
Product RangeSNK Series
Technical Datasheet
Accessory TypeJumper Bar
For Use With16mm Terminal Block
No. of Positions3Ways
Pitch Spacing16mm
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1SNK916303R0000 is a 3-way orange JB16-3 Jumper Bar with screw mounting. It has polyamide insulator and is suitable for use with the 16mm spacing terminal block.
- NEMA-1, IP20 Protection
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
3Ways
Product Range
SNK Series
For Use With
16mm Terminal Block
Pitch Spacing
16mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236
