Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK516010R0000
Order Code1750565
Product RangeSNK Series
Also Known AsZS35
Your Part Number
1,193 In Stock
Need more?
1193 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.930 (CNY54.1609) |
| 10+ | CNY43.420 (CNY49.0646) |
| 100+ | CNY38.910 (CNY43.9683) |
| 250+ | CNY34.400 (CNY38.872) |
| 500+ | CNY29.890 (CNY33.7757) |
| 1000+ | CNY27.060 (CNY30.5778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.93 (CNY54.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK516010R0000
Order Code1750565
Product RangeSNK Series
Also Known AsZS35
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min10AWG
Wire Size AWG Max0AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current125A
Rated Voltage1kV
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1SNK516010R0000 from Entrelec UK is single level, 2 position ZS35 screw clamp feed-through terminal block with DIN rail mounting. This terminal block with 16mm pitch spacing and rated cross section area of 35mm² is suitable for wire size ranging from 10AWG to 0AWG.
- Grey colour housing
- Dimension of terminal block is 16mm x 54.3mm x 60.3mm (W x L x H)
- Ambient operating temperature range from -55°C to 110°C
- A9-B9 gauge type
- Rated voltage of 1000V and rated current of 125A
- Polyamide (PA) insulating material
- IP20 degree of protection in accordance to IEC 60529, IEC 60947-1 and EN 60529
- Pollution degree is 3
- Flammability rating meets UL94 V-0, BV, CB, CSA, cUL, DNV, RINA and ATEX certified
- 53.4g weight
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
SNK Series
Wire Size AWG Min
10AWG
Conductor Area CSA
35mm²
Rated Current
125A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927
