Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411306R0000Copy
Order Code4352516
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-RT-6060
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.120 (CNY18.2156) |
| 10+ | CNY14.110 (CNY15.9443) |
| 100+ | CNY13.830 (CNY15.6279) |
| 250+ | CNY13.550 (CNY15.3115) |
| 500+ | CNY13.270 (CNY14.9951) |
| 1000+ | CNY12.990 (CNY14.6787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.12 (CNY18.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411306R0000Copy
Order Code4352516
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-RT-6060
Technical Datasheet
Raceway / Duct MaterialNylon 6.6 (Polyamide 6.6), Carbon Fibre Reinforced
Raceway / Duct ColourBlack
External Length53mm
External Width20mm
External Height53mm
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
Nylon 6.6 (Polyamide 6.6), Carbon Fibre Reinforced
External Length
53mm
External Height
53mm
SVHC
To Be Advised
Raceway / Duct Colour
Black
External Width
20mm
Product Range
WD-1 Wiring Duct Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
