Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411305R0000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4352515
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-RT-6040
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.470 (CNY15.2211) |
| 10+ | CNY11.790 (CNY13.3227) |
| 100+ | CNY11.560 (CNY13.0628) |
| 500+ | CNY11.320 (CNY12.7916) |
| 1000+ | CNY11.090 (CNY12.5317) |
| 2500+ | CNY10.850 (CNY12.2605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.47 (CNY15.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411305R0000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4352515
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-RT-6040
Technical Datasheet
Raceway / Duct MaterialNylon 6.6 (Polyamide 6.6), Carbon Fibre Reinforced
Raceway / Duct ColourBlack
External Length53mm
External Width20mm
External Height35mm
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
Nylon 6.6 (Polyamide 6.6), Carbon Fibre Reinforced
External Length
53mm
External Height
35mm
SVHC
To Be Advised
Raceway / Duct Colour
Black
External Width
20mm
Product Range
WD-1 Wiring Duct Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
