Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411253R0000Copy
Order Code4352512
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-CH-GR080
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.970 (CNY272.2961) |
| 10+ | CNY210.840 (CNY238.2492) |
| 25+ | CNY206.630 (CNY233.4919) |
| 100+ | CNY202.410 (CNY228.7233) |
| 250+ | CNY198.190 (CNY223.9547) |
| 500+ | CNY193.980 (CNY219.1974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.97 (CNY272.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411253R0000Copy
Order Code4352512
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-CH-GR080
Technical Datasheet
Raceway / Duct MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColourGrey
External Length2m
External Width80mm
External Height11.48mm
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
External Length
2m
External Height
11.48mm
SVHC
To Be Advised
Raceway / Duct Colour
Grey
External Width
80mm
Product Range
WD-1 Wiring Duct Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
