Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411252R0000Copy
Order Code4352511
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-CH-GR060
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.360 (CNY246.7468) |
| 10+ | CNY191.060 (CNY215.8978) |
| 25+ | CNY187.240 (CNY211.5812) |
| 100+ | CNY183.420 (CNY207.2646) |
| 250+ | CNY179.600 (CNY202.948) |
| 500+ | CNY175.780 (CNY198.6314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.36 (CNY246.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411252R0000Copy
Order Code4352511
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-CH-GR060
Technical Datasheet
Raceway / Duct MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColourGrey
External Length2m
External Width60mm
External Height11.5mm
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
External Length
2m
External Height
11.5mm
SVHC
To Be Advised
Raceway / Duct Colour
Grey
External Width
60mm
Product Range
WD-1 Wiring Duct Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317
