Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411250R0000Copy
Order Code4352509
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-CH-GR025
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.160 (CNY101.8808) |
| 10+ | CNY78.890 (CNY89.1457) |
| 25+ | CNY77.320 (CNY87.3716) |
| 100+ | CNY75.740 (CNY85.5862) |
| 250+ | CNY74.160 (CNY83.8008) |
| 500+ | CNY72.580 (CNY82.0154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.16 (CNY101.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411250R0000Copy
Order Code4352509
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-CH-GR025
Technical Datasheet
Raceway / Duct MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColourGrey
External Length2m
External Width25mm
External Height11.77mm
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
External Length
2m
External Height
11.77mm
SVHC
To Be Advised
Raceway / Duct Colour
Grey
External Width
25mm
Product Range
WD-1 Wiring Duct Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179
