Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411205R0000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4352507
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-CP-GR100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.770 (CNY138.7301) |
| 10+ | CNY107.420 (CNY121.3846) |
| 25+ | CNY105.280 (CNY118.9664) |
| 100+ | CNY103.130 (CNY116.5369) |
| 250+ | CNY100.980 (CNY114.1074) |
| 500+ | CNY98.830 (CNY111.6779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.77 (CNY138.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411205R0000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4352507
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-CP-GR100
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColourGrey
External Length2m
External Width100mm
External Height8.9mm
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
2m
External Height
8.9mm
SVHC
To Be Advised
Raceway / Duct Colour
Grey
External Width
100mm
Product Range
WD-1 Wiring Duct Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.538
