Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411107R0000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4352505
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DH-GR6040
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.230 (CNY342.6499) |
| 5+ | CNY265.320 (CNY299.8116) |
| 10+ | CNY219.840 (CNY248.4192) |
| 25+ | CNY197.100 (CNY222.723) |
| 50+ | CNY193.160 (CNY218.2708) |
| 100+ | CNY189.220 (CNY213.8186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.23 (CNY342.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411107R0000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4352505
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DH-GR6040
Technical Datasheet
External Height - Metric40mm
External Width - Metric60mm
Length - Metric2m
External Height - Imperial1.57"
External Width - Imperial2.36"
Length - Imperial6.6ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
40mm
Length - Metric
2m
External Width - Imperial
2.36"
Raceway / Duct Colour
Grey
Product Range
WD-1 Wiring Duct Series
External Width - Metric
60mm
External Height - Imperial
1.57"
Length - Imperial
6.6ft
Raceway / Duct Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39235090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.846
