Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411106R0000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4352504
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DH-GR4080
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.920 (CNY388.6296) |
| 5+ | CNY300.940 (CNY340.0622) |
| 10+ | CNY249.340 (CNY281.7542) |
| 25+ | CNY223.550 (CNY252.6115) |
| 50+ | CNY219.080 (CNY247.5604) |
| 100+ | CNY214.610 (CNY242.5093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.92 (CNY388.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411106R0000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4352504
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DH-GR4080
Technical Datasheet
External Height - Metric80mm
External Width - Metric40mm
Length - Metric2m
External Height - Imperial3.15"
External Width - Imperial1.57"
Length - Imperial6.6ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
80mm
Length - Metric
2m
External Width - Imperial
1.57"
Raceway / Duct Colour
Grey
Product Range
WD-1 Wiring Duct Series
External Width - Metric
40mm
External Height - Imperial
3.15"
Length - Imperial
6.6ft
Raceway / Duct Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39235090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.966
