Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411016R0000Copy
Order Code4352501
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DP-GR6010
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.690 (CNY233.5597) |
| 10+ | CNY180.850 (CNY204.3605) |
| 25+ | CNY149.850 (CNY169.3305) |
| 100+ | CNY146.860 (CNY165.9518) |
| 250+ | CNY143.860 (CNY162.5618) |
| 500+ | CNY140.860 (CNY159.1718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.69 (CNY233.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411016R0000Copy
Order Code4352501
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DP-GR6010
Technical Datasheet
External Height - Metric100mm
External Width - Metric60mm
Length - Metric2m
External Height - Imperial3.94"
External Width - Imperial2.36"
Length - Imperial6.6ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
100mm
Length - Metric
2m
External Width - Imperial
2.36"
Raceway / Duct Colour
Grey
Product Range
WD-1 Wiring Duct Series
External Width - Metric
60mm
External Height - Imperial
3.94"
Length - Imperial
6.6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39235090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.564
