Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411006R0000
Order Code4352498
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DP-GR1208
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.460 (CNY279.6298) |
| 5+ | CNY242.520 (CNY274.0476) |
| 10+ | CNY237.570 (CNY268.4541) |
| 25+ | CNY232.620 (CNY262.8606) |
| 50+ | CNY227.670 (CNY257.2671) |
| 100+ | CNY222.720 (CNY251.6736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.46 (CNY279.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411006R0000
Order Code4352498
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DP-GR1208
Technical Datasheet
External Height - Metric80mm
External Width - Metric120mm
Length - Metric2m
External Height - Imperial3.15"
External Width - Imperial4.72"
Length - Imperial6.6ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
80mm
Length - Metric
2m
External Width - Imperial
4.72"
Raceway / Duct Colour
Grey
Product Range
WD-1 Wiring Duct Series
External Width - Metric
120mm
External Height - Imperial
3.15"
Length - Imperial
6.6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39235090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27
