Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No016511316
Order Code147486
Product RangeSNA Series
Your Part Number
1,509 In Stock
Need more?
619 Delivery in 3-4 Business Days(SG stock)
890 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.700 (CNY67.461) |
| 10+ | CNY52.230 (CNY59.0199) |
| 100+ | CNY39.470 (CNY44.6011) |
| 250+ | CNY38.690 (CNY43.7197) |
| 500+ | CNY37.900 (CNY42.827) |
| 1000+ | CNY37.110 (CNY41.9343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.70 (CNY67.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No016511316
Order Code147486
Product RangeSNA Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeSNA Series
SVHCLead (04-Feb-2026)
Product Overview
The 016511316 is a 2-way green/yellow DIN rail Terminal Block with screw clamp/rigid 1 x 22 to 12AWG connecting capacity. It has 4mm² rated cross-section and 6mm spacing.
- Ground function
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
-
Product Range
SNA Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
