Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No012511813
Order Code4277831
Product RangeSNA Series
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.380 (CNY34.3294) |
| 10+ | CNY21.630 (CNY24.4419) |
| 100+ | CNY15.820 (CNY17.8766) |
| 250+ | CNY14.370 (CNY16.2381) |
| 500+ | CNY13.510 (CNY15.2663) |
| 1000+ | CNY13.160 (CNY14.8708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.38 (CNY34.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No012511813
Order Code4277831
Product RangeSNA Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current41A
Rated Voltage800V
No. of Levels1
Product RangeSNA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Approvals: 1-7,10,11
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
SNA Series
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
