Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No011549013
Order Code530517
Product RangeSNA Series
Also Known As1SNA115490R1300
Your Part Number
498 In Stock
Need more?
498 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.760 (CNY66.3988) |
| 10+ | CNY41.680 (CNY47.0984) |
| 100+ | CNY31.160 (CNY35.2108) |
| 250+ | CNY28.620 (CNY32.3406) |
| 500+ | CNY27.150 (CNY30.6795) |
| 1000+ | CNY26.880 (CNY30.3744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.76 (CNY66.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No011549013
Order Code530517
Product RangeSNA Series
Also Known As1SNA115490R1300
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage630V
No. of Levels2
Product RangeSNA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 11549013 is a 4-way 24A grey DIN-rail mount MA 2,5/5.D2 double-deck feed-through Terminal Block with screw wire connection.
- 0.8 to 1Nm Recommended torque
Applications
Industrial
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
SNA Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
