Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011546820Copy
Manufacturer Standard Lead Time20 weeks
Order Code530463
Product RangeSNA Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.320 (CNY65.9016) |
| 10+ | CNY41.370 (CNY46.7481) |
| 100+ | CNY30.900 (CNY34.917) |
| 250+ | CNY28.360 (CNY32.0468) |
| 500+ | CNY26.900 (CNY30.397) |
| 1000+ | CNY25.760 (CNY29.1088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.32 (CNY65.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011546820Copy
Manufacturer Standard Lead Time20 weeks
Order Code530463
Product RangeSNA Series
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage800V
No. of Levels1
Product RangeSNA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11546820 is a 3-way 32A grey DIN-rail mount M 4/6.3A Standard Terminal Block with screw wire connection.
- 0.5 to 0.8Nm Recommended torque
Applications
Industrial
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
SNA Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
