Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No011527122Copy
Manufacturer Standard Lead Time16 weeks
Order Code147493
Product RangeSNA Series
Your Part Number
244 In Stock
Need more?
244 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.370 (CNY47.8781) |
| 10+ | CNY33.050 (CNY37.3465) |
| 100+ | CNY26.320 (CNY29.7416) |
| 250+ | CNY24.770 (CNY27.9901) |
| 500+ | CNY23.820 (CNY26.9166) |
| 1000+ | CNY22.940 (CNY25.9222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.37 (CNY47.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No011527122Copy
Manufacturer Standard Lead Time16 weeks
Order Code147493
Product RangeSNA Series
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage800V
No. of Levels2
Product RangeSNA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 011527122 is a 6mm 4-position feed-through double-deck DIN rail mount Terminal Block with 4mm² conductor area, 800V 32A rated, 22 to 12AWG wire size and screw down termination method.
- 8.5mm Wire stripping length
- 0.5 to 0.8Nm Torque
Applications
Industrial
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
SNA Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
