Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No011514920Copy
Manufacturer Standard Lead Time25 weeks
Order Code4278215
Product RangeSNA Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.630 (CNY391.6919) |
| 10+ | CNY252.020 (CNY284.7826) |
| 25+ | CNY227.320 (CNY256.8716) |
| 100+ | CNY202.620 (CNY228.9606) |
| 250+ | CNY191.480 (CNY216.3724) |
| 500+ | CNY187.660 (CNY212.0558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY346.63 (CNY391.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No011514920Copy
Manufacturer Standard Lead Time25 weeks
Order Code4278215
Product RangeSNA Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA150mm²
Wire Connection MethodScrew
Rated Current265A
Rated Voltage1kV
No. of Levels1
Product RangeSNA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11514920 is a 2-way 265A grey M 300/42.FF Power Terminal Block with 2 studs M10 linked by 1 removable bar 31.5 x 5mm.
- 10Nm Recommended torque
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
SNA Series
Wire Size AWG Min
-
Conductor Area CSA
150mm²
Rated Current
265A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
