Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK916305R0000Copy
Manufacturer Standard Lead Time23 weeks
Order Code3464189
Product RangeSNK Series
Also Known AsJB16-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.040 (CNY127.7352) |
| 10+ | CNY80.440 (CNY90.8972) |
| 25+ | CNY71.050 (CNY80.2865) |
| 100+ | CNY61.660 (CNY69.6758) |
| 250+ | CNY57.240 (CNY64.6812) |
| 500+ | CNY54.720 (CNY61.8336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.04 (CNY127.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK916305R0000Copy
Manufacturer Standard Lead Time23 weeks
Order Code3464189
Product RangeSNK Series
Also Known AsJB16-5
Technical Datasheet
Accessory TypeJumper Bar
For Use WithAMP SNK Series Terminal Blocks
No. of Positions5Ways
Pitch Spacing16mm
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
5Ways
Product Range
SNK Series
For Use With
AMP SNK Series Terminal Blocks
Pitch Spacing
16mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
