Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK916304R0000Copy
Manufacturer Standard Lead Time23 weeks
Order Code3464183
Product RangeSNK Series
Also Known AsJB16-4
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.950 (CNY105.0335) |
| 10+ | CNY66.010 (CNY74.5913) |
| 100+ | CNY50.200 (CNY56.726) |
| 250+ | CNY46.440 (CNY52.4772) |
| 500+ | CNY44.300 (CNY50.059) |
| 1000+ | CNY43.160 (CNY48.7708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.95 (CNY105.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK916304R0000Copy
Manufacturer Standard Lead Time23 weeks
Order Code3464183
Product RangeSNK Series
Also Known AsJB16-4
Technical Datasheet
Accessory TypeJumper Bar
For Use WithAMP SNK Series Terminal Blocks
No. of Positions4Ways
Pitch Spacing16mm
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
4Ways
Product Range
SNK Series
For Use With
AMP SNK Series Terminal Blocks
Pitch Spacing
16mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
