Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK912305R0000Copy
Manufacturer Standard Lead Time32 weeks
Order Code3464188
Product RangeSNK Series
Also Known AsJB12-5
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.770 (CNY108.2201) |
| 10+ | CNY73.690 (CNY83.2697) |
| 100+ | CNY51.600 (CNY58.308) |
| 250+ | CNY48.530 (CNY54.8389) |
| 500+ | CNY45.460 (CNY51.3698) |
| 1000+ | CNY43.720 (CNY49.4036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.77 (CNY108.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK912305R0000Copy
Manufacturer Standard Lead Time32 weeks
Order Code3464188
Product RangeSNK Series
Also Known AsJB12-5
Technical Datasheet
Accessory TypeJumper Bar
For Use WithAMP SNK Series Terminal Blocks
No. of Positions5Ways
Pitch Spacing12mm
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
5Ways
Product Range
SNK Series
For Use With
AMP SNK Series Terminal Blocks
Pitch Spacing
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0129
