Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK912303R0000Copy
Manufacturer Standard Lead Time32 weeks
Order Code3464193
Product RangeSNK Series
Also Known AsJB12-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.330 (CNY63.6529) |
| 10+ | CNY39.970 (CNY45.1661) |
| 100+ | CNY29.820 (CNY33.6966) |
| 250+ | CNY27.360 (CNY30.9168) |
| 500+ | CNY25.930 (CNY29.3009) |
| 1000+ | CNY24.820 (CNY28.0466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.33 (CNY63.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK912303R0000Copy
Manufacturer Standard Lead Time32 weeks
Order Code3464193
Product RangeSNK Series
Also Known AsJB12-3
Technical Datasheet
Accessory TypeJumper Bar
For Use WithAMP SNK Series Terminal Blocks
No. of Positions3Ways
Pitch Spacing12mm
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
3Ways
Product Range
SNK Series
For Use With
AMP SNK Series Terminal Blocks
Pitch Spacing
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076
