Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK908305R0000Copy
Manufacturer Standard Lead Time32 weeks
Order Code3464173
Product RangeSNK Series
Also Known AsJB8-5
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.560 (CNY67.3028) |
| 10+ | CNY42.240 (CNY47.7312) |
| 100+ | CNY32.260 (CNY36.4538) |
| 250+ | CNY30.900 (CNY34.917) |
| 500+ | CNY28.590 (CNY32.3067) |
| 1000+ | CNY26.180 (CNY29.5834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.56 (CNY67.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK908305R0000Copy
Manufacturer Standard Lead Time32 weeks
Order Code3464173
Product RangeSNK Series
Also Known AsJB8-5
Technical Datasheet
Accessory TypeJumper Bar
For Use WithAMP SNK Series Terminal Blocks
No. of Positions5Ways
Pitch Spacing8mm
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
5Ways
Product Range
SNK Series
For Use With
AMP SNK Series Terminal Blocks
Pitch Spacing
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
