Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK712010R0000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3464132
Product RangeSNK Series
Also Known AsZK16
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.880 (CNY39.4144) |
| 10+ | CNY26.550 (CNY30.0015) |
| 100+ | CNY18.220 (CNY20.5886) |
| 250+ | CNY17.990 (CNY20.3287) |
| 500+ | CNY17.760 (CNY20.0688) |
| 1000+ | CNY17.520 (CNY19.7976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.88 (CNY39.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK712010R0000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3464132
Product RangeSNK Series
Also Known AsZK16
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current76A
Rated Voltage1kV
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
4AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0338
