Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK708020R0000Copy
Manufacturer Standard Lead Time9 weeks
Order Code3464148
Product RangeSNK Series
Also Known AsZK6-BL
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.320 (CNY39.9116) |
| 10+ | CNY25.130 (CNY28.3969) |
| 100+ | CNY18.460 (CNY20.8598) |
| 250+ | CNY16.800 (CNY18.984) |
| 500+ | CNY15.830 (CNY17.8879) |
| 1000+ | CNY15.060 (CNY17.0178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.32 (CNY39.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK708020R0000Copy
Manufacturer Standard Lead Time9 weeks
Order Code3464148
Product RangeSNK Series
Also Known AsZK6-BL
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current41A
Rated Voltage1kV
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699
