Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK708010R0000Copy
Manufacturer Standard Lead Time9 weeks
Order Code3464107
Product RangeSNK Series
Also Known AsZK6
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.130 (CNY19.3569) |
| 10+ | CNY12.300 (CNY13.899) |
| 100+ | CNY11.600 (CNY13.108) |
| 250+ | CNY10.900 (CNY12.317) |
| 500+ | CNY10.200 (CNY11.526) |
| 1000+ | CNY9.500 (CNY10.735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.13 (CNY19.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK708010R0000Copy
Manufacturer Standard Lead Time9 weeks
Order Code3464107
Product RangeSNK Series
Also Known AsZK6
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current41A
Rated Voltage1kV
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072121
