Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK706410R0000Copy
Manufacturer Standard Lead Time14 weeks
Order Code3464114
Product RangeSNK Series
Also Known AsZK2.5-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.930 (CNY65.4609) |
| 10+ | CNY41.080 (CNY46.4204) |
| 100+ | CNY39.520 (CNY44.6576) |
| 250+ | CNY37.950 (CNY42.8835) |
| 500+ | CNY36.390 (CNY41.1207) |
| 1000+ | CNY34.820 (CNY39.3466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.93 (CNY65.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK706410R0000Copy
Manufacturer Standard Lead Time14 weeks
Order Code3464114
Product RangeSNK Series
Also Known AsZK2.5-SF
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage500V
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
2.5mm²
Rated Current
6.3A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0162
