Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK706152R0000Copy
Manufacturer Standard Lead Time8 weeks
Order Code3464149
Product RangeSNK Series
Also Known AsZK4-PE-4P
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.870 (CNY64.2631) |
| 10+ | CNY52.190 (CNY58.9747) |
| 100+ | CNY47.510 (CNY53.6863) |
| 250+ | CNY42.830 (CNY48.3979) |
| 500+ | CNY38.150 (CNY43.1095) |
| 1000+ | CNY33.460 (CNY37.8098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.87 (CNY64.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK706152R0000Copy
Manufacturer Standard Lead Time8 weeks
Order Code3464149
Product RangeSNK Series
Also Known AsZK4-PE-4P
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min-
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
-
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106594
