Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK706150R0000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3464112
Product RangeSNK Series
Also Known AsZK4-PE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.160 (CNY49.9008) |
| 10+ | CNY33.670 (CNY38.0471) |
| 100+ | CNY23.170 (CNY26.1821) |
| 250+ | CNY21.580 (CNY24.3854) |
| 500+ | CNY20.270 (CNY22.9051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.16 (CNY49.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK706150R0000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3464112
Product RangeSNK Series
Also Known AsZK4-PE
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
-
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0126
